Ebm-Papst W2E250-CM06-01 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 320mm |
| Height | 96mm |
| Material | Steel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Noise Level | 67,71 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E250-CM06-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.