Ebm-Papst W2E250-CM06-70 technical specifications.
| Airflow | 1100CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 320mm |
| Height | 85mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 160W |
| Mount | Flanges |
| Noise | 71dBA |
| Noise Level | 71 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W2E250A |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 3.1lb |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E250-CM06-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.