Ebm-Papst W2E250-EC01-06 technical specifications.
| Airflow | 1021CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 920mA |
| Depth | 80mm |
| Diameter | 320mm |
| Material | Metal |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Noise Level | 71dB |
| Operating Supply Voltage | 230V |
| Power Consumption | 150W |
| Series | W2E250 |
| Speed | 2900RPM |
| Static Pressure | 0Pa |
| Termination | Wire Leads |
| Voltage Rating (AC) | 230V |
| Weight | 3.5kg |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E250-EC01-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.