Ebm-Papst W2E250-HL08-07 technical specifications.
| Airflow | 709CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 320mm |
| Material | Aluminium |
| Max Operating Temperature | 86°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 175W |
| Noise Level | 70dB |
| Operating Supply Voltage | 230V |
| Power Consumption | 180W |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 2650RPM |
| Series | W2E250 |
| Termination | Terminal Block |
| Weight | 6.1lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E250-HL08-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
