Ebm-Papst W2E300-CP02-70 technical specifications.
| Airflow | 2200CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 397mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 350W |
| Mount | Flanges |
| Noise | 76dBA |
| Noise Level | 76 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W2E300A |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 7lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E300-CP02-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.