Ebm-Papst W2E300-DA01-52 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Max Operating Temperature | 86°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 205W |
| Noise Level | 76dB |
| Operating Supply Voltage | 230V |
| Power Consumption | 350W |
| Ratings | IP44 |
| RPM | 2900RPM |
| Series | W2E300A |
| Termination | Terminals |
| Weight | 11lb |
| Width | 91.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E300-DA01-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.