Ebm-Papst W2G107-AD03-02 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 3.3W |
| Ratings | IP22 |
| RPM | 2800RPM |
| Series | W2G107 |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G107-AD03-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
