Ebm-Papst W2G107-AD03-47 technical specifications.
| Airflow | 112CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Material | Aluminium |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Series | W2G |
| Speed | 2800RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.5kg |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G107-AD03-47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
