Ebm-Papst W2G110-AP39-92 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Material | Aluminium |
| Operating Supply Voltage | 48V |
| Power Consumption | 5.6W |
| Ratings | IP22 |
| Series | W2G110 |
| Termination | Lead Wire |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G110-AP39-92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
