
12V DC axial fan delivering 118 CFM airflow at 2800 RPM. Features ball bearings for durability and an aluminium construction. This general-purpose fan has a 127mm x 127mm x 38mm package with flange mounting and terminal termination. Maximum power consumption is 4.5W, with a noise level of 44 dBA.
Ebm-Papst W2G115-AD15-13 technical specifications.
| Airflow | 118CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 127mm |
| Lead Free | Contains Lead |
| Length | 127mm |
| Material | Aluminium |
| Max Power Dissipation | 4.5W |
| Mount | Flanges |
| Noise | 44dBA |
| Noise Level | 44 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 4.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2800RPM |
| Series | W2G115 |
| Termination | Terminals |
| Thickness | 38mm |
| Voltage Rating | 12V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G115-AD15-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
