Ebm-Papst W2G115-AD17-13 technical specifications.
| Airflow | 118CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Power Dissipation | 4.7W |
| Noise | 44dBA |
| Noise Level | 44 dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W2G115 |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G115-AD17-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.