Ebm-Papst W2G115-AE31-15 technical specifications.
| Airflow | 130CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 127mm |
| Length | 127mm |
| Max Power Dissipation | 5.7W |
| Noise | 48dBA |
| Operating Supply Voltage | 24V |
| Series | W2G115 |
| Weight | 1.6lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G115-AE31-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.