Axial DC fan delivering 130 CFM airflow with a 24V operating supply voltage. Features durable ball bearings, an aluminum construction, and a compact 127mm x 127mm x 38mm package. Mounts via flanges and terminates with terminals, operating at a maximum power dissipation of 5.9W. This fan offers a noise level of 48 dBA and is lead-free.
Ebm-Papst W2G115-AE53-13 technical specifications.
| Airflow | 130CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 127mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Aluminium |
| Max Power Dissipation | 5.9W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise Level | 48 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 6W |
| Radiation Hardening | No |
| Series | W2G115 |
| Termination | Terminals |
| Thickness | 38mm |
| Voltage Rating | 12V |
| Weight | 1.6lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G115-AE53-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.