Ebm-Papst W2G115-AG71-09 technical specifications.
| Airflow | 160CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 127mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Power Dissipation | 12W |
| Noise | 52dBA |
| Noise Level | 52dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Power Consumption | 12W |
| Series | W2G115 |
| Termination | Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 1.6lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G115-AG71-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.