
High-performance DC axial fan delivering 160 CFM airflow. Features durable ball bearings and a robust aluminum construction. Operates at 4050 RPM with a 24V DC rated voltage, consuming 12W maximum power. Designed for reliable thermal management with a 127mm size and flange mounting. Maximum operating temperature of 72°C.
Ebm-Papst W2G115-AG71-12 technical specifications.
| Airflow | 160CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 127mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Aluminium |
| Max Operating Temperature | 72°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 52dBA |
| Noise Level | 52 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| RPM | 4050RPM |
| Series | W2G115 |
| Size | 127mm |
| Termination | Terminals |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G115-AG71-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
