Ebm-Papst W2G115-AG77-85 technical specifications.
| Airflow | 160CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 127mm |
| Length | 127mm |
| Material | Aluminium |
| Noise | 52dBA |
| Noise Level | 52 dBA |
| Operating Supply Voltage | 12V |
| Series | W2G115 |
| Speed | 4050RPM |
| Termination | Terminals |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G115-AG77-85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.