Ebm-Papst W2G130-AA31-01 technical specifications.
| Airflow | 203CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 172mm |
| Diameter | 150mm |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Power Dissipation | 14W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise Level | 51 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W2G130 |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 2.2lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G130-AA31-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.