Ebm-Papst W2K121-AB11-39 technical specifications.
| Airflow | 106CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Power Dissipation | 14W |
| Mount | Flanges |
| Noise | 41dBA |
| Noise Level | 41 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W2K121 |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2K121-AB11-39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.