Ebm-Papst W2S130-AA03-43 technical specifications.
| Bearing Type | Ball |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 39W |
| Ratings | IP20 |
| RPM | 3250RPM |
| Series | W2S130 |
| Termination | 2 Wire Leads |
| Width | 55mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst W2S130-AA03-43 to view detailed technical specifications.
No datasheet is available for this part.