
High-performance AC axial fan delivering 223.6 CFM airflow. Features durable ball bearings and an aluminum construction for reliable operation. Designed for 230V AC supply at 60Hz, with a power consumption of 45W and maximum power dissipation of 38W. Operating temperature range spans from -40°C to 176°C, with a noise level of 53 dBA. Mounting is facilitated by flanges, and termination is via terminals.
Ebm-Papst W2S130-AA03-44 technical specifications.
| Airflow | 223.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 172mm |
| Diameter | 172mm |
| Frequency | 60Hz |
| Height | 150mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 38W |
| Mount | Flanges |
| Noise | 53dBA |
| Noise Level | 53 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 45W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | W2S130 |
| Termination | Terminals |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 2.4lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AA03-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
