
High-performance AC axial fan, 172mm diameter, delivering 223.6 CFM airflow at 3200 RPM. Features durable ball bearing construction, operating across 115V/230V with 50/60 Hz frequency. Constructed from aluminum with a 150mm size and 55mm width, it offers a wide operating temperature range from -13°C to 158°C. Includes wire lead termination and flange mounting, with UL, CSA, and VDE approvals.
Ebm-Papst W2S130-AA03-49 technical specifications.
| Airflow | 223.6CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 172mm |
| Lead Free | Lead Free |
| Lead Length | 330mm |
| Length | 150mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 38W |
| Mount | Flanges |
| Noise | 53dBA |
| Noise (dB) | 52dB |
| Noise Level | 53 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 45W |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RPM | 3200RPM |
| Series | W2S130 |
| Size | 150mm |
| Speed | 3250RPM |
| Termination | Wire Leads |
| Voltage Rating | 115.23kV |
| Weight | 2.4lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AA03-49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
