Ebm-Papst W2S130-AA03-63 technical specifications.
| Package/Case | Axial |
| Depth | 150mm |
| Length | 150mm |
| Max Operating Temperature | 50°C |
| Noise Level | 49 dB |
| Operating Frequency | 50 |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AA03-63 to view detailed technical specifications.
No datasheet is available for this part.