Ebm-Papst W2S130-AA03-77 technical specifications.
| Airflow | 223.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Noise | 53dBA |
| Operating Supply Voltage | 230V |
| Series | W2S130 |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AA03-77 to view detailed technical specifications.
No datasheet is available for this part.