Ebm-Papst W2S130-AA03-87 technical specifications.
| Airflow | 223.6CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 250mA |
| Height | 150mm |
| Length | 150mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39W |
| Noise | 53dBA |
| Noise (dB) | 53dB |
| Noise Level | 49/53 dBA |
| Package Quantity | 10 |
| Ratings | IP20 |
| RPM | 3250RPM |
| Series | W2S130 |
| Size | 150mm |
| Speed | 3250RPM |
| Termination | Wire Leads |
| Weight | 2.4lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AA03-87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
