
Ebm-Papst W2S130-AA03-90 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Diameter | 172mm |
| Height | 172mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 42W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50/60Hz |
| Operating Supply Voltage | 230V |
| Power Consumption | 45W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RPM | 3200RPM |
| Series | W2S130 |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AA03-90 to view detailed technical specifications.
No datasheet is available for this part.
