Ebm-Papst W2S130-AA19-38 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 38W |
| Ratings | IP20 |
| RPM | 3200RPM |
| Series | W2S130 |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 380V |
| Weight | 2.5lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AA19-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.