
High-performance AC axial fan delivering 223.6 CFM airflow. Features durable ball bearings and an aluminum construction for reliable operation. Designed for 115V AC supply at 60Hz, with a maximum power consumption of 41W. Operates across a wide temperature range from -13°C to 140°C. Mounts via flanges and utilizes terminal connections for easy integration.
Ebm-Papst W2S130-AA25-44 technical specifications.
| Airflow | 223.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 172mm |
| Diameter | 172mm |
| Frequency | 60Hz |
| Height | 150mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 38W |
| Mount | Flanges |
| Noise | 53dBA |
| Noise Level | 53 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Power Consumption | 41W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | W2S130 |
| Termination | Terminals |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 2.4lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AA25-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
