Ebm-Papst W2S130-AA25-64 technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2800|3250r/min |
| Maximum Pressure | 80Pa|120Pa |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 150 X 55mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ebm-Papst W2S130-AA25-64 to view detailed technical specifications.
No datasheet is available for this part.