Ebm-Papst W2S130-AA25-71 technical specifications.
| Airflow | 223.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 70°C |
| Noise | 53dBA |
| Operating Supply Voltage | 115V |
| Series | W2S130 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 115V |
| Weight | 1.1kg |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AA25-71 to view detailed technical specifications.
No datasheet is available for this part.