
The W2S130-AA25-72 axial fan from Ebm-Papst features a ball bearing and operates within a temperature range of -13°C to 158°C. It has a maximum power dissipation of 40W and consumes 41W of power. The fan measures 172mm in diameter and 55mm in depth, with a weight of 1.1kg. It is rated for 470mA at 115V AC and has a noise level of 53dB.
Ebm-Papst W2S130-AA25-72 technical specifications.
| Airflow | 127CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 470mA |
| Depth | 55mm |
| Diameter | 172mm |
| Height | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 40W |
| Noise Level | 53dB |
| Operating Supply Voltage | 115V |
| Power Consumption | 41W |
| Ratings | IP20 |
| RPM | 3250RPM |
| Series | W2S130 |
| Speed | 3250RPM |
| Termination | 2 Wire Leads |
| Voltage Rating (AC) | 115V |
| Weight | 1.1kg |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AA25-72 to view detailed technical specifications.
No datasheet is available for this part.
