Ebm-Papst W2S130-AA57-A7 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 158°C |
| Max Power Dissipation | 44W |
| Ratings | IP20 |
| RPM | 3250RPM |
| Series | W2S130 |
| Termination | Rectangular |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AA57-A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.