
Ebm-Papst W2S130-AB03-10 technical specifications.
| Airflow | 229.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 45W |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| RPM | 3250RPM |
| Series | W2S130 |
| Termination | 2 Wire Leads |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AB03-10 to view detailed technical specifications.
No datasheet is available for this part.