
Ebm-Papst W2S130-AB03-11 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 300mA |
| Depth | 55mm |
| Height | 150mm |
| Length | 150mm |
| Material | Aluminium |
| Max Power Dissipation | 39W |
| Operating Supply Voltage | 230V |
| Power Consumption | 45W |
| Ratings | IP54, Water Resistant |
| RPM | 3250RPM |
| Series | W2S130 |
| Speed | 3250RPM |
| Termination | 2 Wire Leads |
| Weight | 1.1kg |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AB03-11 to view detailed technical specifications.
No datasheet is available for this part.
