Ebm-Papst W2S130-AB03-15 technical specifications.
| Airflow | 325CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 55mm |
| Diameter | 172mm |
| Frequency | 60Hz |
| Height | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 140°C |
| Max Power Dissipation | 39W |
| Noise | 50dBA |
| Noise Level | 53dB |
| Operating Supply Voltage | 230V |
| Power Consumption | 45W |
| Ratings | IP54, Water Resistant |
| RPM | 3250RPM |
| Series | W2S130 |
| Speed | 2800RPM |
| Termination | 2 Wire Leads |
| Voltage Rating (AC) | 230V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AB03-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.