
Ebm-Papst W2S130-AB03-19 technical specifications.
| Airflow | 325CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 39W |
| Noise (dB) | 50dB |
| Ratings | IP44 |
| RPM | 3250RPM |
| Series | W2S130 |
| Speed | 2801RPM |
| Termination | 2 Wire Leads |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AB03-19 to view detailed technical specifications.
No datasheet is available for this part.