
Ebm-Papst W2S130-AB03-21 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 55mm |
| Diameter | 172mm |
| Height | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 39W |
| Noise Level | 53dB |
| Operating Supply Voltage | 230V |
| Power Consumption | 45W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RPM | 3250RPM |
| Series | W2S130 |
| Termination | 2 Wire Leads |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AB03-21 to view detailed technical specifications.
No datasheet is available for this part.
