
Ebm-Papst W2S130-AB25-19 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Material | Aluminium |
| Noise Level | 50 dBA |
| Series | W2S130 |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AB25-19 to view detailed technical specifications.
No datasheet is available for this part.