Ebm-Papst W2S130-AB25-24 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 39W |
| Ratings | IP44 |
| RPM | 3220RPM |
| Series | W2S130 |
| Termination | 2 Wire Leads |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AB25-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.