The W2S130-BM03-20 ball bearing fan from Ebm-Papst features a maximum operating temperature of 158°C and a minimum operating temperature of -13°C. It has a maximum power dissipation of 46W and is rated for IP44. The fan operates at 3050RPM and is available with 2-wire leads.
Ebm-Papst W2S130-BM03-20 technical specifications.
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 46W |
| Ratings | IP44 |
| RPM | 3050RPM |
| Series | W2S130 |
| Termination | 2 Wire Leads |
| Width | 55mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst W2S130-BM03-20 to view detailed technical specifications.
No datasheet is available for this part.