Ebm-Papst W3G300-EQ20-03 technical specifications.
| Package/Case | Axial |
| Mount | Flanges |
| Noise Level | 69 dB |
| Operating Frequency | N/R |
| Series | W3G300EQ |
| Termination | Lead Wire |
| Voltage Rating | 26V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W3G300-EQ20-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.