Ebm-Papst W3G315-CA58-02 technical specifications.
| Package/Case | Axial |
| Diameter | 397mm |
| Height | 114mm |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W3G315-CA58-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.