The W4D350-CA06 -01 is a 230/400V AC fan with a nominal speed of 1420 to 1620 RPM. It operates within a temperature range of up to 45 degrees Celsius. The fan's maximum airflow is 1706.88 to 1942.31 cubic meters per hour, with a maximum pressure of 150 Pascals. The line current is 0.39 to 0.36 amps. This flange mount fan is suitable for general use in thermal management applications.
Ebm-Papst W4D350-CA06 -01 technical specifications.
| Voltage Rating | 230|400V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1420|1620r/min |
| Maximum Airflow | 1706.88|1942.31CFM |
| Maximum Pressure | 150Pa |
| Noise Level | 69|72dB |
| Line Current | 0.39|0.36A |
| Mounting | Flange Mount |
| Max Operating Temperature | 45°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst W4D350-CA06 -01 to view detailed technical specifications.
No datasheet is available for this part.