The W4E 250-CI02 -01 fan from Ebm-Papst is a 230V AC fan with a nominal speed of 1400 to 1630 RPM. It provides a maximum airflow of 594.46 to 706.29 CFM and a maximum pressure of 80 to 100 Pa. The fan operates within a noise level of 54 to 58 dB and has a line current of 0.19 to 0.2 A. It features ball bearings and is designed for flange mounting. The fan's maximum operating temperature is 70 degrees Celsius.
Ebm-Papst W4E 250-CI02 -01 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1400|1630r/min |
| Maximum Airflow | 594.46|706.29CFM |
| Maximum Pressure | 80Pa|100Pa |
| Noise Level | 54|58dB |
| Line Current | 0.19|0.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst W4E 250-CI02 -01 to view detailed technical specifications.
No datasheet is available for this part.