The W4E 350-CA06 -02 is a flange mount AC fan from Ebm-Papst with a voltage rating of 230V. It operates at a frequency of 50 or 60 Hz and has a nominal speed of 1390 or 1550 RPM. The fan's maximum airflow is 1677.45 or 1877.56 CFM, and it can withstand a maximum pressure of 90 or 120 Pa. The noise level is 68 or 70 dBA, and the line current is 0.62 or 0.86 A. The fan is designed for use in temperatures up to 60°C.
Ebm-Papst W4E 350-CA06 -02 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1390|1550r/min |
| Maximum Airflow | 1677.45|1877.56CFM |
| Maximum Pressure | 90Pa|120Pa |
| Noise Level | 68|70dB |
| Line Current | 0.62|0.86A |
| Mounting | Flange Mount |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst W4E 350-CA06 -02 to view detailed technical specifications.
No datasheet is available for this part.