Ebm-Papst W4E250-CI36-70 technical specifications.
| Airflow | 670CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 320mm |
| Height | 94mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 48W |
| Mount | Flanges |
| Noise | 58dBA |
| Noise Level | 58 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W2E250A |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 3lb |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4E250-CI36-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
