Ebm-Papst W4E300-CA01-02 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Diameter | 397mm |
| Material | Metal |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Noise Level | 65/66 dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 95W |
| Weight | 2.3kg |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4E300-CA01-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.