Ebm-Papst W4E315-CA05-51 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 600mA |
| Diameter | 397mm |
| Material | Metal |
| Noise Level | 70dB |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Power Consumption | 135W |
| Series | W4E315 |
| Weight | 5.99kg |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4E315-CA05-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
