AC Fan, Axial Construction, 1.34A, 115V, 160W,
Ebm-Papst W4E315-CS22-75 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Speed | 1510 |
| Height | 119.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ebm-Papst W4E315-CS22-75 to view detailed technical specifications.
No datasheet is available for this part.