AC Fan Axial Ball Bearing 230V 1677.45CFM/1877.56CFM 68dB/70dB
Ebm-Papst W4E350-CA06-01 technical specifications.
| Package/Case | Axial |
| Diameter | 460mm |
| Height | 91mm |
| Mount | Flanges |
| Noise Level | 68,70 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4E350-CA06-01 to view detailed technical specifications.
No datasheet is available for this part.