Ebm-Papst W4E350-CN25-70 technical specifications.
| Airflow | 1542CFM |
| Bearing Type | Ball |
| Frequency | 60Hz |
| Material | Metal |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 215W |
| Ratings | IP44 |
| RPM | 1390RPM |
| Series | W4E350 |
| Speed | 1390RPM |
| Static Pressure | 55Pa |
| Termination | Wire Leads |
| Voltage Rating (AC) | 115V |
| Weight | 5.7kg |
| Width | 132.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4E350-CN25-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
